Part Details for MA7CAE1600-S2-KIT by Amphenol Sine Systems
Overview of MA7CAE1600-S2-KIT by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
GRM-KIT-OVER100-DE-D | Murata Manufacturing Co Ltd | 0805-1210 over100uF Cap Kit | |
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for MA7CAE1600-S2-KIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AH8501
|
Newark | 16 Position Straight Plug Connector Kit, Threaded, E Type, Clockwise Insert 7.5-11Mm Cord Grip, Male Contacts Included /Box Rohs Compliant: Yes |Amphenol Sine/tuchel MA7CAE1600-S2-KIT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1900 / $46.0000 | Buy Now |
DISTI #
889-MA7CAE1600-S2-KIT-ND
|
DigiKey | 16 POSITION STRAIGHT PLUG CONNEC Min Qty: 10 Lead time: 16 Weeks Container: Box | Temporarily Out of Stock |
|
$45.5820 | Buy Now |
DISTI #
73214009
|
RS | 16 Pole plug conn. kit, threaded, E type, CW insert 7.5-11mm cord grip, male | Amphenol Sine Systems MA7CAE1600-S2-KIT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8700 / $92.6300 | RFQ |
DISTI #
AMEMA7CAE1600-S2-KIT
|
Heilind Electronics | 16 POSITION STRAIGHT PLUG CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 16 position straight plug connector kit, threaded, E type, clockwise insert 7.5-11mm cord grip, male contacts included RoHS: Compliant | 0 |
|
$28.2200 / $44.5100 | Buy Now |
DISTI #
AMEMA7CAE1600-S2-KIT
|
Interstate Connecting Components | 16 POSITION STRAIGHT PLUG CONN | 0 |
|
Buy Now |