Part Details for MAA6A by APEM Inc
Overview of MAA6A by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAA6A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAA6A-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 16A 250V Min Qty: 2500 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6685 | Buy Now |
DISTI #
642-MAA6A
|
Mouser Electronics | Basic / Snap Action Switches SPST-NO OFF-MOM 16A 250V RoHS: Compliant | 0 |
|
$1.5600 / $1.5700 | Order Now |
DISTI #
75000074
|
RS | SNAP ACTING SWITCH MA | APEM Components MAA6A Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $4.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4600 / $4.0100 | Buy Now |
Part Details for MAA6A
MAA6A CAD Models
MAA6A Part Data Attributes
|
MAA6A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MAA6A
APEM Inc
Snap Acting/Limit Switch, SPST, Momentary, 2.7mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 2.7 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 10.3 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 30 mm | |
Contact (AC) Max Rating R Load | 16A@250VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.36 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1.2 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | QUICK CONNECT |
Alternate Parts for MAA6A
This table gives cross-reference parts and alternative options found for MAA6A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAA6A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAG6A | Snap Acting/Limit Switch, SPST, Momentary, 2.7mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | APEM Inc | MAA6A vs MAG6A |
MAB6A | Snap Acting/Limit Switch, SPST, Momentary, 2.7mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | APEM Inc | MAA6A vs MAB6A |
MAD6A | Snap Acting/Limit Switch, SPST, Momentary, 2.7mm, Quick Connect Terminal, Pin Plunger Actuator, Panel Mount | APEM Inc | MAA6A vs MAD6A |