Part Details for MAAD-007079-000100 by MACOM
Overview of MAAD-007079-000100 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for MAAD-007079-000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAD-007079-000100-ND
|
DigiKey | DIGITAL ATTENUATOR,30 DB,4-BIT,T Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.3479 | Buy Now |
DISTI #
937-MAAD007079000100
|
Mouser Electronics | Attenuators Digital Attenuator,30 db,4-Bit,TTL Drive RoHS: Compliant | 0 |
|
$20.7600 / $21.3000 | Order Now |
Part Details for MAAD-007079-000100
MAAD-007079-000100 CAD Models
MAAD-007079-000100 Part Data Attributes:
|
MAAD-007079-000100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAD-007079-000100
MACOM
Variable Attenuator, 0MHz Min, 2500MHz Max, 3dB Insertion Loss-Max, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 30 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.8 |