Part Details for MAAD-007086-000100 by MACOM
Overview of MAAD-007086-000100 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for MAAD-007086-000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1057-ND
|
DigiKey | RF ATTENUATOR 50DB 50OHM 24SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
325 In Stock |
|
$49.4496 / $60.9900 | Buy Now |
DISTI #
937-MAAD007086000100
|
Mouser Electronics | Attenuators Digital Attenuator,50 db,6-Bit,TTL Drive RoHS: Compliant | 33 |
|
$47.4300 / $57.3200 | Buy Now |
DISTI #
20168556
|
Verical | 6Bit 1dBStep 50dB 2GHz 24-Pin SOIC W Bulk Min Qty: 2 Package Multiple: 1 Date Code: 1512 | Americas - 205 |
|
$39.2000 | Buy Now |
DISTI #
MAAD-007086-000
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 100 | 205 |
|
$39.1700 | Buy Now |
|
Chip1Cloud | Digital Attenuator 50 dB, 6-Bit, TTL Driver, DC2.0 GHz | RF ATTENUATOR 50DB 50OHM 24SOIC | 5060 |
|
RFQ |
Part Details for MAAD-007086-000100
MAAD-007086-000100 CAD Models
MAAD-007086-000100 Part Data Attributes:
|
MAAD-007086-000100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAD-007086-000100
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 4.7dB Insertion Loss-Max, GAAS, MS-013AD, SOW-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SOP24,.4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Attenuation-Nom | 50 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 4.7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP24,.4 | |
Power Supplies | +-5 V | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Supply Current-Max | 0.4 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 2 |