Part Details for MAAD-009260-000100 by MACOM
Overview of MAAD-009260-000100 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAD-009260-000100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAD-009260-000100-ND
|
DigiKey | ATTEN,DIGITAL,2 BIT,32 DB, CONST Min Qty: 100 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$291.9526 | Buy Now |
DISTI #
937-MAAD009260000100
|
Mouser Electronics | Attenuators Atten,Digital,2 Bit,32 dB, Const Phase RoHS: Compliant | 0 |
|
$284.2000 | Order Now |
Part Details for MAAD-009260-000100
MAAD-009260-000100 CAD Models
MAAD-009260-000100 Part Data Attributes
|
MAAD-009260-000100
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAD-009260-000100
MACOM
Variable Attenuator, 0MHz Min, 3000MHz Max, 2.7dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CR-12, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Attenuation-Nom | 32 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26 dBm | |
Insertion Loss-Max | 2.7 dB | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 2.2 |
Alternate Parts for MAAD-009260-000100
This table gives cross-reference parts and alternative options found for MAAD-009260-000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAD-009260-000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAD-009260-000100 | 0MHz - 3000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 2.7dB INSERTION LOSS-MAX, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CR-12, 16 PIN | TE Connectivity | MAAD-009260-000100 vs MAAD-009260-000100 |