Part Details for MAAD-011021-0GPDIE by MACOM
Overview of MAAD-011021-0GPDIE by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAD-011021-0GPDIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAD-011021-0GPDIE-ND
|
DigiKey | ATTENUATOR,DIGITAL,DIE,GELPAK Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.7039 | Buy Now |
DISTI #
937-011021-0GPDIE
|
Mouser Electronics | Attenuators Attenuator,Digital,Die,Gelpak RoHS: Compliant | 0 |
|
$126.0500 | Order Now |
Part Details for MAAD-011021-0GPDIE
MAAD-011021-0GPDIE CAD Models
MAAD-011021-0GPDIE Part Data Attributes
|
MAAD-011021-0GPDIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAD-011021-0GPDIE
MACOM
Variable Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 31.5 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 35 dBm | |
Insertion Loss-Max | 9 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.43 |