There are no models available for this part yet.
Overview of MAAD-011057-DIE by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8410CHIPS-SX | Analog Devices | Die Sales | |
HMC8402-SX | Analog Devices | Die Sales- 2 die pack | |
HMC8401-SX | Analog Devices | Die Sales- 2 die pack |
Price & Stock for MAAD-011057-DIE by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MAAD-011057-DIE-ND
|
DigiKey | ATTENUATOR, 1-BIT, 10 DB, DC-30 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
200 In Stock |
|
$11.5241 / $14.8500 | Buy Now | |
DISTI #
937-MAAD-011057-DIE
|
Mouser Electronics | Attenuators Attenuator, 1-bit, 10 dB, DC-30 GHz RoHS: Compliant | 0 |
|
$11.1200 / $11.3100 | Order Now | |
DISTI #
MAAD-011057-DIE
|
Richardson RFPD | ATTENUATOR - DIGITALLY CONTROLLED RoHS: Compliant Min Qty: 200 | 0 |
|
$8.4000 | Buy Now |
CAD Models for MAAD-011057-DIE by MACOM
Part Data Attributes for MAAD-011057-DIE by MACOM
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|