Part Details for MAAL-011129-TR3000 by MACOM
Overview of MAAL-011129-TR3000 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAL-011129-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAL-011129-TR3000TR-ND
|
DigiKey | AMPLIFIER,LNA,18-31.5 GHZ,2MM,3K Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$31.6106 | Buy Now |
DISTI #
937-011129-TR3000
|
Mouser Electronics | RF Amplifier Amplifier,LNA,18-31.5 GHz,2mm,3k reel RoHS: Compliant | 0 |
|
$31.5900 | Order Now |
DISTI #
33115929
|
Verical | RF Amp Single LNA 31.5GHz 5V 8-Pin PDFN EP T/R Min Qty: 2 Package Multiple: 1 Date Code: 1908 | Americas - 1961 |
|
$68.1500 | Buy Now |
DISTI #
MAAL-011129-TR3
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 3000 | 0 |
|
$30.2900 | Buy Now |
DISTI #
MAAL-011129-000
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 1 | 1961 |
|
$68.1400 | Buy Now |
Part Details for MAAL-011129-TR3000
MAAL-011129-TR3000 CAD Models
MAAL-011129-TR3000 Part Data Attributes:
|
MAAL-011129-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAL-011129-TR3000
MACOM
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 31500 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |