Part Details for MAAL-011136-TR1000 by MACOM
Overview of MAAL-011136-TR1000 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAL-011136-TR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1788-1-ND
|
DigiKey | IC RF AMP 45MHZ-1.2GHZ SOT89 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
826 In Stock |
|
$1.1423 / $2.7200 | Buy Now |
DISTI #
937-MAAL011136TR1000
|
Mouser Electronics | RF Amplifier Amplifier,CATV, Low Noise ,SOT89,1K Reel RoHS: Compliant | 0 |
|
$1.1400 / $1.1800 | Order Now |
Part Details for MAAL-011136-TR1000
MAAL-011136-TR1000 CAD Models
MAAL-011136-TR1000 Part Data Attributes
|
MAAL-011136-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAL-011136-TR1000
MACOM
Wide Band Low Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 19 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 1218 MHz | |
Operating Frequency-Min | 45 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 62 mA | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.38 |