Part Details for MAAM-008818-TR3000 by MACOM
Overview of MAAM-008818-TR3000 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for MAAM-008818-TR3000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAM-008818-TR3000TR-ND
|
DigiKey | AMPLIFIER,2WAYACTIVESPLITTER,2MM Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6388 | Buy Now |
DISTI #
937-008818-TR3000
|
Mouser Electronics | RF Amplifier Amplifier,2WayActiveSplitter,2mmPDFN-8LD RoHS: Compliant | 0 |
|
$1.5800 | Order Now |
|
Bristol Electronics | 39000 |
|
RFQ | ||
|
Quest Components | 31200 |
|
$1.8480 / $3.6960 | Buy Now | |
DISTI #
MAAM-008818TR
|
Richardson RFPD | ACTIVE RF POWER SPLITTERS RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.4600 | Buy Now |
Part Details for MAAM-008818-TR3000
MAAM-008818-TR3000 CAD Models
MAAM-008818-TR3000 Part Data Attributes
|
MAAM-008818-TR3000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-008818-TR3000
MACOM
Splitter, 50MHz Min, 1100MHz Max, MO-229, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 40.79 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1100 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | SPLITTER | |
Terminal Finish | Matte Tin (Sn) |