Part Details for MAAM-011206-TR1000 by MACOM
Overview of MAAM-011206-TR1000 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MAAM-011206-TR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1817-2-ND
|
DigiKey | IC RF AMP 0HZ-15GHZ 6TDFN Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for MAAM-011206-TR1000
MAAM-011206-TR1000 CAD Models
MAAM-011206-TR1000 Part Data Attributes
|
MAAM-011206-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM-011206-TR1000
MACOM
Wide Band Low Power Amplifier, 0MHz Min, 15000MHz Max, TDFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | TDFN-6 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 9.5 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | NICKEL PALLADIUM GOLD |