Part Details for MAAM26100-B1 by MACOM
Overview of MAAM26100-B1 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAM26100-B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAM26100-B1-ND
|
DigiKey | IC RF AMP GPS 2GHZ-6GHZ CR2 Min Qty: 1 Lead time: 20 Weeks Container: Tray |
13 In Stock |
|
$306.4360 / $319.9600 | Buy Now |
DISTI #
937-MAAM26100-B1
|
Mouser Electronics | RF Amplifier Power Amplifier,Ceramic,7-Lead RoHS: Compliant | 43 |
|
$291.8400 / $304.7200 | Buy Now |
Part Details for MAAM26100-B1
MAAM26100-B1 CAD Models
MAAM26100-B1 Part Data Attributes
|
MAAM26100-B1
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM26100-B1
MACOM
Wide Band Medium Power Amplifier, 2000MHz Min, 6000MHz Max, ROHS COMPLIANT, CERAMIC, CR-2, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2.2 |
Alternate Parts for MAAM26100-B1
This table gives cross-reference parts and alternative options found for MAAM26100-B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAM26100-B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAM26100-B1G | Wide Band Medium Power Amplifier, 2000MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, CERAMIC, GULLWING, CR-2, 7 PIN | MACOM | MAAM26100-B1 vs MAAM26100-B1G |
MAAM26100-B1 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,QFL,7PIN,CERAMIC | TE Connectivity | MAAM26100-B1 vs MAAM26100-B1 |
MAAM26100-B1G | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,QFP,7PIN,CERAMIC | TE Connectivity | MAAM26100-B1 vs MAAM26100-B1G |