Part Details for MAAM26100-B1G by MACOM
Overview of MAAM26100-B1G by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAAM26100-B1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAM26100-B1G-ND
|
DigiKey | AMPLIFIER,POWER, Min Qty: 50 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$304.1768 | Buy Now |
DISTI #
937-MAAM26100-B1G
|
Mouser Electronics | RF Amplifier Amplifier,Power, RoHS: Compliant | 0 |
|
$420.5200 | Order Now |
Part Details for MAAM26100-B1G
MAAM26100-B1G CAD Models
MAAM26100-B1G Part Data Attributes
|
MAAM26100-B1G
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAM26100-B1G
MACOM
Wide Band Medium Power Amplifier, 2000MHz Min, 6000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, CERAMIC, GULLWING, CR-2, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | QFP7,.35X.4 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 17 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | 2000 MHz | |
Package Body Material | CERAMIC | |
Package Equivalence Code | QFP7,.35X.4 | |
Power Supplies | 8,-5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 2.2 |
Alternate Parts for MAAM26100-B1G
This table gives cross-reference parts and alternative options found for MAAM26100-B1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAM26100-B1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAM26100-B1 | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,QFL,7PIN,CERAMIC | TE Connectivity | MAAM26100-B1G vs MAAM26100-B1 |
MAAM26100-B1G | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,QFP,7PIN,CERAMIC | TE Connectivity | MAAM26100-B1G vs MAAM26100-B1G |
MAAM26100-B1 | Wide Band Medium Power Amplifier, 2000MHz Min, 6000MHz Max, ROHS COMPLIANT, CERAMIC, CR-2, 7 PIN | MACOM | MAAM26100-B1G vs MAAM26100-B1 |