There are no models available for this part yet.
Overview of MAAMSS0042TR-3000 by MACOM
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for MAAMSS0042TR-3000 by MACOM
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1465-MAAMSS0042TR-3000CT-ND
|
DigiKey | AMPLIFIER,CATV LNA,SOT-89,50-100 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8478 / $6.0000 | Buy Now | |
DISTI #
937-MAAMSS0042TR3
|
Mouser Electronics | RF Amplifier 50-1000MHz NF 3dB Gain 15dB 75 Ohm RoHS: Compliant | 3000 |
|
$2.7100 / $5.6800 | Buy Now | |
DISTI #
MAAMSS0042TR
|
Richardson RFPD | BROADBAND/CATV (75 OHM) DROP AMPLIFIER RoHS: Compliant Min Qty: 3000 | 3000 |
|
$2.5400 | Buy Now | |
DISTI #
MAAMSS0042
|
Richardson RFPD | BROADBAND/CATV (75 OHM) DROP AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for MAAMSS0042TR-3000 by MACOM
Part Data Attributes for MAAMSS0042TR-3000 by MACOM
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Package Description
|
SC-62, SOT-89, 3 PIN
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW NOISE
|
Characteristic Impedance
|
75 Ω
|
Construction
|
COMPONENT
|
Gain
|
13.8 dB
|
Input Power-Max (CW)
|
10 dBm
|
JESD-609 Code
|
e3
|
Operating Frequency-Max
|
1000 MHz
|
Operating Frequency-Min
|
50 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-20 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for MAAMSS0042TR-3000
This table gives cross-reference parts and alternative options found for MAAMSS0042TR-3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAMSS0042TR-3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAMSS0042TR | Wide Band Medium Power Amplifier, 50MHz Min, 1000MHz Max, SC-62, SOT-89, 3 PIN | MACOM | MAAMSS0042TR-3000 vs MAAMSS0042TR |
Related Parts for MAAMSS0042TR-3000
-
MAAMSS0042TRRF/Microwave Amplifiers
-
LPC1825JET100EMicrocontrollers
-
M2S090T-FG484IField Programmable Gate Arrays
-
LTC2451ITS8Analog to Digital Converters
-
MA5KP9.0CAE3Transient Suppressors
-
MA689Rectifier Diodes
-
MAAVCC0001TRRF/Microwave Attenuators
-
M6VRF/Microwave Mixers
-
M45PE10-VMP6TGFlash Memories