Part Details for MAAMSS0060TR by MACOM
Overview of MAAMSS0060TR by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAMSS0060TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1288-1-ND
|
DigiKey | IC AMP CATV SOT89 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
590 In Stock |
|
$2.9150 / $6.1400 | Buy Now |
DISTI #
937-MAAMSS0060TR
|
Mouser Electronics | RF Amplifier 50-1000MHz NF 1.8dB Gain 17dB Typ. RoHS: Compliant | 846 |
|
$2.7800 / $5.8100 | Buy Now |
DISTI #
MAAMSS0060TR
|
Richardson RFPD | BROADBAND/CATV (75 OHM) DROP AMPLIFIER RoHS: Compliant Min Qty: 1000 | 0 |
|
$2.6000 | Buy Now |
DISTI #
MAAMSS0060
|
Richardson RFPD | BROADBAND/CATV (75 OHM) DROP AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$5.8600 | Buy Now |
Part Details for MAAMSS0060TR
MAAMSS0060TR CAD Models
MAAMSS0060TR Part Data Attributes
|
MAAMSS0060TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAMSS0060TR
MACOM
Wide Band High Power Amplifier, 50MHz Min, 1000MHz Max, SC-62, SOT-89, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Gain | 15.8 dB | |
Input Power-Max (CW) | 6 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MAAMSS0060TR
This table gives cross-reference parts and alternative options found for MAAMSS0060TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAMSS0060TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAMSS0060TR | MAAMSS0060TR | TE Connectivity | MAAMSS0060TR vs MAAMSS0060TR |