Part Details for MAAP-010150 by MACOM
Overview of MAAP-010150 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAP-010150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32456469
|
Verical | Fully Integrated Power Amplifier Min Qty: 2 Package Multiple: 1 Date Code: 1819 | Americas - 38 |
|
$95.3000 | Buy Now |
DISTI #
MAAP-010150
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 38 |
|
$95.2800 | Buy Now |
Part Details for MAAP-010150
MAAP-010150 CAD Models
MAAP-010150 Part Data Attributes
|
MAAP-010150
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAP-010150
MACOM
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-06-30 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Frequency-Max | 15350 MHz | |
Operating Frequency-Min | 10000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
VSWR-Max | 1.67 |