Part Details for MAAP-011106-DIE by MACOM
Overview of MAAP-011106-DIE by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAP-011106-DIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAP-011106-DIE-ND
|
DigiKey | AMPLIFIER,POWER,DIE,71-86GHZ,200 Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$232.2700 | Buy Now |
DISTI #
937-MAAP-011106DIE
|
Mouser Electronics | RF Amplifier 71-86GHz Gain 20dB P1dB 23dB Psat 25dBm RoHS: Compliant | 0 |
|
$230.8600 | Order Now |
DISTI #
MAAP-011106-DIE
|
Richardson RFPD | MMW POWER AMPLIFIER RoHS: Compliant Min Qty: 25 | 0 |
|
$208.6700 | Buy Now |
Part Details for MAAP-011106-DIE
MAAP-011106-DIE CAD Models
MAAP-011106-DIE Part Data Attributes
|
MAAP-011106-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAP-011106-DIE
MACOM
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 18 dB | |
Input Power-Max (CW) | 16 dBm | |
Operating Frequency-Max | 86000 MHz | |
Operating Frequency-Min | 71000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER |