Part Details for MAAP-011139-DIE by MACOM
Overview of MAAP-011139-DIE by MACOM
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8410CHIPS-SX | Analog Devices | Die Sales | |
HMC8402-SX | Analog Devices | Die Sales- 2 die pack | |
HMC8401-SX | Analog Devices | Die Sales- 2 die pack |
Price & Stock for MAAP-011139-DIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1733-ND
|
DigiKey | IC RF AMP VSAT 29GHZ-31GHZ DIE Min Qty: 50 Lead time: 18 Weeks Container: Tray |
200 In Stock |
|
$100.5250 | Buy Now |
DISTI #
937-MAAP-011139-DIE
|
Mouser Electronics | RF Amplifier 29-31GHz 4Watt Gain 24dB GaAs RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MAAP-011139-DIE
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 650 |
|
$24.7800 | Buy Now |
DISTI #
C1S500500058104
|
Chip1Stop | RF Amp Single Power Amp 31GHz 6.5V 16-Pin Bare Die Gel RoHS: Compliant pbFree: Yes | 650 |
|
$44.7000 / $45.5000 | Buy Now |
Part Details for MAAP-011139-DIE
MAAP-011139-DIE CAD Models
MAAP-011139-DIE Part Data Attributes
|
MAAP-011139-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAP-011139-DIE
MACOM
Wide Band High Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 22 dB | |
Input Power-Max (CW) | 23 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 31000 MHz | |
Operating Frequency-Min | 28500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 6 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.92 |