MAAP-011316-TR0500
MACOM
Description: RF/Microwave Amplifier,

Overview of MAAP-011316-TR0500 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for MAAP-011316-TR0500 by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-MAAP-011316-TR0500CT-ND
DigiKey IC AMP VSAT 27.5GHZ-31GHZ 32AQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 990
In Stock
  • 1 $49.7000
  • 10 $46.3440
  • 25 $42.9856
  • 100 $40.2990
  • 250 $37.6124
  • 500 $35.7318
$35.7318 / $49.7000 Buy Now
DISTI # 937-011316-TR0500
Mouser Electronics RF Amplifier Amplifier,PA,2W,28-31GHz,0.5K Reel RoHS: Compliant 372
  • 1 $49.7000
  • 10 $46.3400
  • 25 $42.9800
  • 100 $40.2900
$40.2900 / $49.7000 Buy Now

CAD Models for MAAP-011316-TR0500 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAAP-011316-TR0500 by MACOM

MAAP-011316-TR0500
MACOM
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
unknown
Date Of Intro
2020-05-28
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
17 dB
Input Power-Max (CW)
15 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
32
Operating Frequency-Max
31000 MHz
Operating Frequency-Min
27500 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC32,.2SQ,20
Power Supplies
6 V
RF/Microwave Device Type
WIDE BAND HIGH POWER
Surface Mount
YES
Technology
PHEMT
VSWR-Max
1.43
Want to compare parts?
  1. MAAP-011316-TR0500
    MACOM
    RF/Microwave Amplifier,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAAP-011316-TR0500 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAAP-011316-TR0500 by MACOM

Select Manufacturer
Which Manufacturer of MAAP-011316-TR0500 would you like to use for your alert(s)?
  • Please alert me when MAAP-011316-TR0500 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAAP-011316-TR0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAAP-011316-TR0500 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAAP-011316-TR0500 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAAP-011316-TR0500.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAAP-011316-TR0500 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: