Part Details for MAAP-011319-TR1000 by MACOM
Overview of MAAP-011319-TR1000 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAP-011319-TR1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAP-011319-TR1000CT-ND
|
DigiKey | IC RF AMP 5G 24GHZ-30GHZ 24AQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
433 In Stock |
|
$20.6535 / $30.9800 | Buy Now |
DISTI #
937-MAAP011319TR1000
|
Mouser Electronics | RF Amplifier Amplifier, 24-30 GHz, 0.5W, 4mm24 AQFN RoHS: Compliant | 994 |
|
$20.6400 / $30.8100 | Buy Now |
Part Details for MAAP-011319-TR1000
MAAP-011319-TR1000 CAD Models
MAAP-011319-TR1000 Part Data Attributes
|
MAAP-011319-TR1000
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAP-011319-TR1000
MACOM
Wide Band Medium Power Amplifier, 24000MHz Min, 30000MHz Max, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 21 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 24000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5.5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
VSWR-Max | 1.67 |