Part Details for MAAP-011327-TR0500 by MACOM
Overview of MAAP-011327-TR0500 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for MAAP-011327-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAP-011327-TR0500CT-ND
|
DigiKey | IC AMP RADAR 1MHZ-22GHZ 32AQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
644 In Stock |
|
$142.7125 / $184.5000 | Buy Now |
DISTI #
MAAP-011327-TR5
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$137.0000 | Buy Now |
Part Details for MAAP-011327-TR0500
MAAP-011327-TR0500 CAD Models
MAAP-011327-TR0500 Part Data Attributes
|
MAAP-011327-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAP-011327-TR0500
MACOM
Wide Band Medium Power Amplifier, 1MHz Min, 22000MHz Max, 1 Func, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12.5 dB | |
Input Power-Max (CW) | 30 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Frequency-Max | 22000 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 10 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | PHEMT | |
VSWR-Max | 1.67 |