Part Details for MAAP-011341-DIE by MACOM
Overview of MAAP-011341-DIE by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8410CHIPS-SX | Analog Devices | Die Sales | |
HMC8402-SX | Analog Devices | Die Sales- 2 die pack | |
HMC8401-SX | Analog Devices | Die Sales- 2 die pack |
Price & Stock for MAAP-011341-DIE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAP-011341-DIE-ND
|
DigiKey | AMPLIFIER, PA, 27-31.5 GHZ, 0.5W Min Qty: 131 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7386 | Buy Now |
DISTI #
937-MAAP-011341-DIE
|
Mouser Electronics | RF Amplifier Amplifier, PA, 27-31.5 GHz, 0.5W, DIE RoHS: Compliant | 0 |
|
$15.7300 | Order Now |
DISTI #
MAAP-011341-DIE
|
Richardson RFPD | MMW POWER AMPLIFIER RoHS: Compliant Min Qty: 150 | 0 |
|
$11.4700 | Buy Now |
Part Details for MAAP-011341-DIE
MAAP-011341-DIE CAD Models
MAAP-011341-DIE Part Data Attributes
|
MAAP-011341-DIE
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAP-011341-DIE
MACOM
Wide Band Medium Power Amplifier, 27000MHz Min, 31500MHz Max, 1 Func,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 26.5 dB | |
Input Power-Max (CW) | 10 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 11 | |
Operating Frequency-Max | 31500 MHz | |
Operating Frequency-Min | 27000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 5.5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
VSWR-Max | 2.61 |