Part Details for MAAP-110150-TR0500 by MACOM
Overview of MAAP-110150-TR0500 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MAAP-110150-TR0500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAAP-110150-TR0500TR-ND
|
DigiKey | 10-15GHZ, 2W, 5MM 24LQFN,T&R Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$27.7391 | Buy Now |
DISTI #
937-110150-TR0500
|
Mouser Electronics | RF Amplifier 10-15GHz, 2w, 5mm 24LQFN,T&R RoHS: Compliant | 0 |
|
$27.7300 | Order Now |
Part Details for MAAP-110150-TR0500
MAAP-110150-TR0500 CAD Models
MAAP-110150-TR0500 Part Data Attributes
|
MAAP-110150-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAP-110150-TR0500
MACOM
Wide Band Medium Power Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | QFN-24 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-05-05 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 15350 MHz | |
Operating Frequency-Min | 10000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |