Part Details for MAAPGM0036 by MACOM
Results Overview of MAAPGM0036 by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAAPGM0036 Information
MAAPGM0036 by MACOM is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MAAPGM0036
MAAPGM0036 CAD Models
MAAPGM0036 Part Data Attributes
|
MAAPGM0036
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAAPGM0036
MACOM
RF/Microwave Amplifier, 1 Func, GAAS,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | FLNG,.53"H.SPACE | |
Reach Compliance Code | compliant | |
Number of Functions | 1 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FLNG,.53"H.SPACE | |
Power Supplies | -2,8 V | |
Technology | GAAS |