Part Details for MAAPGM0036 by TE Connectivity
Results Overview of MAAPGM0036 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAAPGM0036 Information
MAAPGM0036 by TE Connectivity is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for MAAPGM0036
MAAPGM0036 CAD Models
MAAPGM0036 Part Data Attributes
|
MAAPGM0036
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAPGM0036
TE Connectivity
1200MHz - 3200MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, CR-15, 10 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 23 dBm | |
Operating Frequency-Max | 3200 MHz | |
Operating Frequency-Min | 1200 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2 |
Alternate Parts for MAAPGM0036
This table gives cross-reference parts and alternative options found for MAAPGM0036. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAPGM0036, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MAAPGM0069 | TE Connectivity | Check for Price | MAAPGM0069 | MAAPGM0036 vs MAAPGM0069 |
MAAPGM0070 | TE Connectivity | Check for Price | MAAPGM0070 | MAAPGM0036 vs MAAPGM0070 |
MAAPGM0060 | TE Connectivity | Check for Price | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,PLASTIC | MAAPGM0036 vs MAAPGM0060 |
MAAPGM0035S | TE Connectivity | Check for Price | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | MAAPGM0036 vs MAAPGM0035S |
MAAPGM0064 | TE Connectivity | Check for Price | MAAPGM0064 | MAAPGM0036 vs MAAPGM0064 |
MAAPGM0028 | TE Connectivity | Check for Price | MAAPGM0028 | MAAPGM0036 vs MAAPGM0028 |
MAAPGM0038 | TE Connectivity | Check for Price | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | MAAPGM0036 vs MAAPGM0038 |
MAAPGM0070 | MACOM | Check for Price | Wide Band Medium Power Amplifier, 10000MHz Min, 13250MHz Max, 5 X 5 MM, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, MLP-20 | MAAPGM0036 vs MAAPGM0070 |
MAAPGM0041 | TE Connectivity | Check for Price | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | MAAPGM0036 vs MAAPGM0041 |
MAAPGM0021 | TE Connectivity | Check for Price | IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,GAAS,FLANGE MT,CERAMIC | MAAPGM0036 vs MAAPGM0021 |