MAAPSM0008TR
Description: Wide Band Medium Power Amplifier, 4900MHz Min, 6000MHz Max, 1 Func, BIPolar, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16

Overview of MAAPSM0008TR by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAAPSM0008TR by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAAPSM0008TR by MACOM

MAAPSM0008TR
MACOM
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Package Description
LCC16,.16SQ,25
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Characteristic Impedance
50 Ω
Construction
COMPONENT
Gain
18 dB
Input Power-Max (CW)
15 dBm
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
16
Operating Frequency-Max
6000 MHz
Operating Frequency-Min
4900 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
LCC16,.16SQ,25
Power Supplies
7 V
RF/Microwave Device Type
WIDE BAND MEDIUM POWER
Surface Mount
YES
Technology
BIPOLAR
VSWR-Max
2
Want to compare parts?
  1. MAAPSM0008TR
    MACOM
    Wide Band Medium Power Amplifier, 4900MHz Min, 6000MHz Max, 1 Func, BIPolar, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16
    VS

Alternate Parts for MAAPSM0008TR

This table gives cross-reference parts and alternative options found for MAAPSM0008TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAPSM0008TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAAPSM0008TR IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,BIPOLAR,LLCC,16PIN,PLASTIC TE Connectivity MAAPSM0008TR vs MAAPSM0008TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAAPSM0008TR by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAAPSM0008TR by MACOM

Select Manufacturer
Which Manufacturer of MAAPSM0008TR would you like to use for your alert(s)?
  • Please alert me when MAAPSM0008TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAAPSM0008TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAAPSM0008TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAAPSM0008TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAAPSM0008TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAAPSM0008TR by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: