Part Details for MAAPSM0008TR by TE Connectivity
Overview of MAAPSM0008TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAAPSM0008TR
MAAPSM0008TR CAD Models
MAAPSM0008TR Part Data Attributes
|
MAAPSM0008TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAPSM0008TR
TE Connectivity
IC,MICROWAVE/MILLIMETER WAVE AMPLIFIER,SINGLE,BIPOLAR,LLCC,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for MAAPSM0008TR
This table gives cross-reference parts and alternative options found for MAAPSM0008TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAAPSM0008TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAAPSM0008TR | Wide Band Medium Power Amplifier, 4900MHz Min, 6000MHz Max, 1 Func, BIPolar, 4 X 4 MM, PLASTIC, MO-220VGGC, QFN-16 | MACOM | MAAPSM0008TR vs MAAPSM0008TR |