Part Details for MAATCC0010TR by TE Connectivity
Overview of MAATCC0010TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAATCC0010TR
MAATCC0010TR CAD Models
MAATCC0010TR Part Data Attributes
|
MAATCC0010TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAATCC0010TR
TE Connectivity
MAATCC0010TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 31 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.2 |
Alternate Parts for MAATCC0010TR
This table gives cross-reference parts and alternative options found for MAATCC0010TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAATCC0010TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAATCC0010-TB | Variable Attenuator, 0MHz Min, 3000MHz Max, 4dB Insertion Loss-Max, 4 X 6 MM, GREEN, PLASTIC, CSP-1, QFN-32 | MACOM | MAATCC0010TR vs MAATCC0010-TB |
MAATCC0010-TB | 0MHz - 3000MHz RF/MICROWAVE VARIABLE ATTENUATOR, 4dB INSERTION LOSS-MAX, 4 X 6 MM, GREEN, PLASTIC, CSP-1, QFN-32 | TE Connectivity | MAATCC0010TR vs MAATCC0010-TB |