MAATCC0013
Description: Variable Attenuator, 824MHz Min, 960MHz Max, 2.1dB Insertion Loss-Max, SOT-25, 5 PIN

Overview of MAATCC0013 by MACOM

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for MAATCC0013 by MACOM

Part # Manufacturer Description Stock Price Buy
DISTI # 1465-MAATCC0013-ND
DigiKey SOT,QUAD,VVA,LEAD FREE VERSION O Min Qty: 200 Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
  • 200 $16.1651
$16.1651 Buy Now
DISTI # 937-MAATCC0013
Mouser Electronics Attenuators SOT,Quad,VVA,Lead Free Version of AT65-0 RoHS: Compliant 0
  • 200 $15.8600
  • 500 $15.4400
$15.4400 / $15.8600 Order Now
DISTI # MAATCC0013
Richardson RFPD ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 200 0
  • 200 $12.8900
$12.8900 Buy Now

CAD Models for MAATCC0013 by MACOM
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAATCC0013 by MACOM

MAATCC0013
MACOM
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code
compliant
Samacsys Manufacturer
MACOM
Attenuation-Nom
25 dB
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
26.99 dBm
Insertion Loss-Max
2.1 dB
JESD-609 Code
e3
Operating Frequency-Max
960 MHz
Operating Frequency-Min
824 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
RF/Microwave Device Type
VARIABLE ATTENUATOR
Terminal Finish
Matte Tin (Sn)
VSWR-Max
2.2
Want to compare parts?
  1. MAATCC0013
    MACOM
    Variable Attenuator, 824MHz Min, 960MHz Max, 2.1dB Insertion Loss-Max, SOT-25, 5 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAATCC0013 by MACOM.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAATCC0013 by MACOM

Select Manufacturer
Which Manufacturer of MAATCC0013 would you like to use for your alert(s)?
  • Please alert me when MAATCC0013 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAATCC0013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAATCC0013 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAATCC0013 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAATCC0013.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAATCC0013 by MACOM

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: