Part Details for MAATCC0013TR by MACOM
Overview of MAATCC0013TR by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for MAATCC0013TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MAATCC0013CT-ND
|
DigiKey | ATTENUATOR Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.9479 / $17.2900 | Buy Now |
DISTI #
937-MAATCC0013TR
|
Mouser Electronics | Attenuators Attenuator RoHS: Compliant | 0 |
|
$10.9400 | Order Now |
DISTI #
MAATCC0013TR
|
Richardson RFPD | ATTENUATOR - VARIABLE VOLTAGE RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MAATCC0013TR
MAATCC0013TR CAD Models
MAATCC0013TR Part Data Attributes
|
MAATCC0013TR
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAATCC0013TR
MACOM
Variable Attenuator, 824MHz Min, 960MHz Max, 2.1dB Insertion Loss-Max, SOT-25, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 25 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.1 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 2.2 |