Part Details for MAAV-007090-0001TR by TE Connectivity
Overview of MAAV-007090-0001TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132990-001TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Unshrouded Vertical Header, Surface Mount, Double Row, 4 Positions, 2.00mm (0.079in) Pitch.. | |
10127850-001TRLF | Amphenol Communications Solutions | Griplet®, Wire to Board Connector, IDC Terminal, Surface mount, 30-20AWG | |
10129900-001TRLF | Amphenol Communications Solutions | SAS 3.0 Connectors, Storage and Server Connector, Header, Right Angle, Surface Mount, 29 Positions, 12Gb/s |
Part Details for MAAV-007090-0001TR
MAAV-007090-0001TR CAD Models
MAAV-007090-0001TR Part Data Attributes
|
MAAV-007090-0001TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAAV-007090-0001TR
TE Connectivity
MAAV-007090-0001TR
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Peak Reflow Temperature (Cel) | 260 |