Part Details for MABA-007493-CF4160TR by TE Connectivity
Overview of MABA-007493-CF4160TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Part Details for MABA-007493-CF4160TR
MABA-007493-CF4160TR CAD Models
MABA-007493-CF4160TR Part Data Attributes
|
MABA-007493-CF4160TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABA-007493-CF4160TR
TE Connectivity
1MHz - 350MHz RF TRANSFORMER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO, IMPEDANCE RATIO IS 4:1 | |
Cut-off Frequency-Max | 350 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 3.81 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |