Part Details for MABA-008639-TC41T7 by MACOM
Overview of MABA-008639-TC41T7 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for MABA-008639-TC41T7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MABA-008639-TC41T7CT-ND
|
DigiKey | TRANSFORMER, RF 1:4 TX LINE, 6-1 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
793 In Stock |
|
$1.6751 / $3.1300 | Buy Now |
DISTI #
937-MABA008639TC41T7
|
Mouser Electronics | Audio Transformers / Signal Transformers 6-1000MHz IL 3dB Impedance Ratio 1:4 RoHS: Compliant | 830 |
|
$1.5300 / $3.1300 | Buy Now |
Part Details for MABA-008639-TC41T7
MABA-008639-TC41T7 CAD Models
MABA-008639-TC41T7 Part Data Attributes:
|
MABA-008639-TC41T7
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-008639-TC41T7
MACOM
RF Transformer, 6MHz Min, 1000MHz Max, SM-22, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | CENTER TAPPED SECONDARY, IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 6 MHz | |
Height | 2.79 mm | |
Insertion Loss | 3 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |
Alternate Parts for MABA-008639-TC41T7
This table gives cross-reference parts and alternative options found for MABA-008639-TC41T7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABA-008639-TC41T7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC4-1T-7 | 6MHz - 1000MHz RF TRANSFORMER | TE Connectivity | MABA-008639-TC41T7 vs ETC4-1T-7 |