Part Details for MABA-009484-ETC31T by MACOM
Overview of MABA-009484-ETC31T by MACOM
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for MABA-009484-ETC31T
MABA-009484-ETC31T CAD Models
MABA-009484-ETC31T Part Data Attributes:
|
MABA-009484-ETC31T
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-009484-ETC31T
MACOM
RF Transformer, 2MHz Min, 500MHz Max, SM-22, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY; BREADTH DIM INCLUDES TERMINALS ALSO; IMPEDANCE RATIO IS 1:3 | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 2 MHz | |
Height | 2.81 mm | |
Insertion Loss | 2 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |