Part Details for MABA-009484-ETC31T by TE Connectivity
Overview of MABA-009484-ETC31T by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Part Details for MABA-009484-ETC31T
MABA-009484-ETC31T CAD Models
MABA-009484-ETC31T Part Data Attributes
|
MABA-009484-ETC31T
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABA-009484-ETC31T
TE Connectivity
2MHz - 500MHz RF TRANSFORMER, ROHS COMPLIANT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BREADTH DIMENSION INCLUDES TERMINALS ALSO, IMPEDANCE RATIO IS 3:1 | |
Cut-off Frequency-Max | 500 MHz | |
Cut-off Frequency-Min | 2 MHz | |
Height | 3.8 mm | |
Insertion Loss | 2 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |