Part Details for MABA-009711-ETK2MM by MACOM
Overview of MABA-009711-ETK2MM by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MABA-009711-ETK2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 50 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 40 |
|
$2.2500 / $4.5000 | Buy Now | |
DISTI #
MABA-009711-ETK
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for MABA-009711-ETK2MM
MABA-009711-ETK2MM CAD Models
MABA-009711-ETK2MM Part Data Attributes:
|
MABA-009711-ETK2MM
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-009711-ETK2MM
MACOM
RF Transformer, 2MHz Min, 1000MHz Max, SM-164B, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-164B, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | CENTER TAPPED SECONDARY, IMPEDANCE RATIO IS 1:4 | |
Cut-off Frequency-Max | 1000 MHz | |
Cut-off Frequency-Min | 2 MHz | |
Height | 2 mm | |
Insertion Loss | 3 dB | |
Length | 4.211 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 4.21 mm |
Alternate Parts for MABA-009711-ETK2MM
This table gives cross-reference parts and alternative options found for MABA-009711-ETK2MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABA-009711-ETK2MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MABA-009711-ETK2MM | 2MHz - 1000MHz RF TRANSFORMER, ROHS COMPLIANT | TE Connectivity | MABA-009711-ETK2MM vs MABA-009711-ETK2MM |