Part Details for MABA-010245-CT1160 by MACOM
Overview of MABA-010245-CT1160 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for MABA-010245-CT1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1309-1-ND
|
DigiKey | BALUN 50MHZ-1GHZ 1:1 6SMD FLAT Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1635 In Stock |
|
$1.4968 / $3.0500 | Buy Now |
DISTI #
937-MABA010245CT1160
|
Mouser Electronics | Audio Transformers / Signal Transformers 46-1002MHz Imp. 1:1 75 ohm -40C +85C RoHS: Compliant | 2690 |
|
$1.4900 / $3.0500 | Buy Now |
|
Sense Electronic Company Limited | MACOM | 5002 |
|
RFQ |
Part Details for MABA-010245-CT1160
MABA-010245-CT1160 CAD Models
MABA-010245-CT1160 Part Data Attributes
|
MABA-010245-CT1160
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-010245-CT1160
MACOM
RF Transformer, 50MHz Min, 1002MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 1002 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 2.72 mm | |
Insertion Loss | 0.7 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |