Part Details for MABA-011056 by MACOM
Overview of MABA-011056 by MACOM
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
470-1105-600 | Amphenol Communications Solutions | Receptacle. mod,10Positions, 10.5mm,LEAD FREE, NEXLEV |
Price & Stock for MABA-011056
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
937-MABA-011056
|
Mouser Electronics | Audio Transformers / Signal Transformers 2:1 balun transformer RoHS: Compliant | 4138 |
|
$1.1400 / $2.3000 | Buy Now |
DISTI #
MABA-011056-000
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.9100 | Buy Now |
DISTI #
MABA-011056
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 2000 | 0 |
|
$0.9100 | Buy Now |
Part Details for MABA-011056
MABA-011056 CAD Models
MABA-011056 Part Data Attributes
|
MABA-011056
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-011056
MACOM
RF Transformer
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.63 mm | |
Insertion Loss | 2.2 dB | |
Length | 5.39 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 4.22 mm |