-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1699-1-ND
|
DigiKey | TRANSFORMER 2:1 5-300MHZ SM22 Min Qty: 2000 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1490 | Buy Now |
DISTI #
937-MABA-011063
|
Mouser Electronics | Audio Transformers / Signal Transformers 2:1 Flux Coupled 75 Ohm Step Down | 0 |
|
Order Now | |
DISTI #
59366813
|
Verical | BALUN TRANSFORMER Min Qty: 28 Package Multiple: 1 | Americas - 90 |
|
$1.8500 | Buy Now |
DISTI #
MABA-011063-000
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 90 |
|
$1.8300 | Buy Now |
DISTI #
MABA-011063
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MABA-011063
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-011063
MACOM
RF Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Cut-off Frequency-Max | 300 MHz | |
Cut-off Frequency-Min | 5 MHz | |
Height | 3.55 mm | |
Insertion Loss | 2.6 dB | |
Length | 3.74 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 1.69 mm |