Part Details for MABA-011073 by MACOM
Overview of MABA-011073 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MABA-011073
MABA-011073 CAD Models
MABA-011073 Part Data Attributes
|
MABA-011073
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABA-011073
MACOM
RF Transformer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Cut-off Frequency-Max | 100 MHz | |
Cut-off Frequency-Min | 1 MHz | |
Height | 3.61 mm | |
Insertion Loss | 0.6 dB | |
Length | 4.23 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.78 mm |