Part Details for MABA013750KHS by Nichicon Corporation
Overview of MABA013750KHS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA013750KHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MABA013750KHS-ND
|
DigiKey | CAP FILM 0.75UF 10% 800VDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
64 In Stock |
|
$0.9663 / $2.5800 | Buy Now |
DISTI #
647-MABA013750KHS
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 13 x 22 x 32 RoHS: Compliant | 0 |
|
$0.9850 / $2.5800 | Order Now |