Part Details for MABA024150KHS by Nichicon Corporation
Overview of MABA024150KHS by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA024150KHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MABA024150KHS-ND
|
DigiKey | CAP FILM 1.5UF 10% 600VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
134 In Stock |
|
$1.0882 / $2.8500 | Buy Now |
DISTI #
647-MABA024150KHS
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors 1.5UF 320V 10% RoHS: Compliant | 0 |
|
$1.0800 / $2.8500 | Order Now |
DISTI #
MABA024150KHS
|
TTI | Motor Start Capacitors & Motor Run Capacitors 1.5UF 320V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 378 Package Multiple: 378 Container: Bulk | Americas - 0 |
|
Buy Now |