Part Details for MABA024200KIL by Icel Srl
Overview of MABA024200KIL by Icel Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA024200KIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH4854
|
Newark | Motor Run Capacitor, 2Uf, 320Vac, Rad, Dielectric Type:Metallized Pp, Capacitor Case Style:Radial Box - 2 Pin, Capacitance:2Μf, Capacitance Tolerance:± 10%, Capacitor Mounting:Through Hole, Voltage(Ac):320V, Lead Spacing:39.5Mm Rohs Compliant: Yes |Icel By Nichicon MABA024200KIL Min Qty: 262 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.1300 | Buy Now |