Part Details for MABA024300KHS by Nichicon Corporation
Overview of MABA024300KHS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA024300KHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MABA024300KHS-ND
|
DigiKey | CAP FILM 3UF 10% 600VDC RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
105 In Stock |
|
$1.8173 / $4.4200 | Buy Now |
DISTI #
647-MABA024300KHS
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 18 x 33 x 32 RoHS: Compliant | 43 |
|
$1.8500 / $4.4200 | Buy Now |
Part Details for MABA024300KHS
MABA024300KHS CAD Models
MABA024300KHS Part Data Attributes:
|
MABA024300KHS
Nichicon Corporation
Buy Now
|
Compare Parts:
MABA024300KHS
Nichicon Corporation
|
Samacsys Manufacturer | Nichicon |