Part Details for MABA024350KHL by Icel Srl
Overview of MABA024350KHL by Icel Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA024350KHL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH4868
|
Newark | Motor Run Capacitor, 3.5Uf, 320Vac, Rad, Dielectric Type:Metallized Pp, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.5Μf, Capacitance Tolerance:± 10%, Capacitor Mounting:Through Hole, Voltage(Ac):320V, Lead Spacing:32Mmrohs Compliant: Yes |Icel By Nichicon MABA024350KHL Min Qty: 133 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |