Part Details for MABA044700KIS by Nichicon Corporation
Overview of MABA044700KIS by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MABA044700KIS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
493-MABA044700KIS-ND
|
DigiKey | CAP FILM 7UF 10% 370VDC RADIAL Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
647-MABA044700KIS
|
Mouser Electronics | Motor Start Capacitors & Motor Run Capacitors Boxed. Radial 15 x 26 x 39.5 RoHS: Compliant | 0 |
|
$2.3900 / $4.6900 | Order Now |