Part Details for MABACT0012 by MACOM
Overview of MABACT0012 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Price & Stock for MABACT0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MABACT0012TR
|
Richardson RFPD | BALUN TRANSFORMER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SMC-MABACT0012
|
Sensible Micro Corporation | Balun Transformer RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2007 Container: Tape & Reel | 3902 |
|
RFQ |
Part Details for MABACT0012
MABACT0012 CAD Models
MABACT0012 Part Data Attributes
|
MABACT0012
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABACT0012
MACOM
RF Transformer, 3MHz Min, 200MHz Max, SM-22B
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | SM-22B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | CENTER TAPPED SECONDARY; IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 3 MHz | |
Height | 2.72 mm | |
Insertion Loss | 1.5 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |