Part Details for MABACT0059 by MACOM
Overview of MABACT0059 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MABACT0059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1311-1-ND
|
DigiKey | BALUN 4.5MHZ-3GHZ 1:1 6SMD FLAT Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13835 In Stock |
|
$1.4968 / $3.0500 | Buy Now |
DISTI #
937-MABACT0059
|
Mouser Electronics | Audio Transformers / Signal Transformers 4.5-3000MHz 1:1 -40C +85C RoHS: Compliant | 4450 |
|
$1.4900 / $3.0500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 885 |
|
$1.1480 / $2.8000 | Buy Now |
|
Quest Components | TRANSFORMER, SIGNAL APPLICATION(S), 1:1 | 708 |
|
$1.6250 / $3.7500 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for MABACT0059
MABACT0059 CAD Models
MABACT0059 Part Data Attributes
|
MABACT0059
MACOM
Buy Now
Datasheet
|
Compare Parts:
MABACT0059
MACOM
RF Transformer, 4.5MHz Min, 3000MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | MACOM | |
Additional Feature | IMPEDANCE RATIO IS 1:1 | |
Cut-off Frequency-Max | 3000 MHz | |
Cut-off Frequency-Min | 4.5 MHz | |
Height | 2.72 mm | |
Insertion Loss | 8.4 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 2.79 mm |
Alternate Parts for MABACT0059
This table gives cross-reference parts and alternative options found for MABACT0059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABACT0059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ETC1-1-13 | 4.5MHz - 3000MHz RF TRANSFORMER | TE Connectivity | MABACT0059 vs ETC1-1-13 |
MABACT0010 | RF Transformer, 4.5MHz Min, 3000MHz Max, SM-22B | MACOM | MABACT0059 vs MABACT0010 |