Part Details for MABACT0074TR by TE Connectivity
Overview of MABACT0074TR by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MABACT0074TR
MABACT0074TR CAD Models
MABACT0074TR Part Data Attributes
|
MABACT0074TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MABACT0074TR
TE Connectivity
50MHz - 870MHz RF TRANSFORMER, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 2.66:1 | |
Cut-off Frequency-Max | 870 MHz | |
Cut-off Frequency-Min | 50 MHz | |
Height | 4.3 mm | |
Insertion Loss | 2 dB | |
JESD-609 Code | e3 | |
Length | 4.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Transformer Type | RF TRANSFORMER | |
Width | 2.69 mm |
Alternate Parts for MABACT0074TR
This table gives cross-reference parts and alternative options found for MABACT0074TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MABACT0074TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MABACT0074TR | RF Transformer, 50MHz Min, 870MHz Max, SM-152, ROHS COMPLIANT | MACOM | MABACT0074TR vs MABACT0074TR |