Part Details for MAC-3MR-2-18 by Mencom Corporation
Overview of MAC-3MR-2-18 by Mencom Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7023-JBCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ | Analog Devices | RF Transceiver w/MAC Processor | |
ADF7023BCPZ-RL | Analog Devices | RF Transceiver w/MAC Processor |
Price & Stock for MAC-3MR-2-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74201977
|
RS | Cable, MAC, 3 Pole, Male, 1Ft, 18awg, 4A | Mencom MAC-3MR-2-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 1 |
|
$13.5700 / $15.2500 | Buy Now |
|
Onlinecomponents.com | MAC - Receptacle - 3 Pole - Male Straight - 1Ft - 18awg - 4A - .5-NPT - Front Mount - Aluminum Clear Anodized RoHS: Compliant | 78 Factory Stock |
|
$11.3600 / $15.0300 | Buy Now |
|
Master Electronics | MAC - Receptacle - 3 Pole - Male Straight - 1Ft - 18awg - 4A - .5-NPT - Front Mount - Aluminum Clear Anodized RoHS: Compliant | 78 Factory Stock |
|
$11.3600 / $15.0300 | Buy Now |